
CME375-9 | |
|---|---|
DigiKey Part Number | 237-1218-ND |
Manufacturer | |
Manufacturer Product Number | CME375-9 |
Description | CMC 176.1MH 870MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 176.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 870mA DCR 1.98Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CME375-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 176.1 mH @ 10 kHz | |
Current Rating (Max) | 870mA | |
DC Resistance (DCR) (Max) | 1.98Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 80°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.260" W (38.10mm x 32.00mm) | |
Height (Max) | 1.180" (29.97mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 6,39400 € | 63,94 € |
| 25 | 5,91600 € | 147,90 € |
| 50 | 5,57840 € | 278,92 € |
| 100 | 5,26050 € | 526,05 € |
| 250 | 4,86852 € | 1.217,13 € |
| 500 | 4,59206 € | 2.296,03 € |
| 1.000 | 4,50739 € | 4.507,39 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |


