CME375-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 6,75000 €
Datasheet
111.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 1.24Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME375-8

DigiKey Part Number
237-1217-ND
Manufacturer
Manufacturer Product Number
CME375-8
Description
CMC 111.6MH 1.1A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
111.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 1.24Ohm
Datasheet
 Datasheet
EDA/CAD Models
CME375-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.24Ohm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.500" L x 1.260" W (38.10mm x 32.00mm)
Number of Lines
2
Height (Max)
1.180" (29.97mm)
Inductance @ Frequency
111.6 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CME375-8-BTriad Magnetics0CME375-8-B-ND6,75000 €Direct
Available To Order
Factory Stock: 86
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,75000 €6,75 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,03250 €