4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.5A DCR 49mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME375-1

DigiKey Part Number
237-1210-ND
Manufacturer
Manufacturer Product Number
CME375-1
Description
CMC 4.4MH 5.5A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.5A DCR 49mOhm
Datasheet
 Datasheet
EDA/CAD Models
CME375-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
49mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.500" L x 1.260" W (38.10mm x 32.00mm)
Number of Lines
2
Height (Max)
1.180" (29.97mm)
Inductance @ Frequency
4.4 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
5.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,71500 €57,15 €
255,28720 €132,18 €
504,98560 €249,28 €
1004,70130 €470,13 €
2504,35084 €1.087,71 €
5004,10368 €2.051,84 €
1.0003,98391 €3.983,91 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €