
CME2425-8-B | |
|---|---|
DigiKey Part Number | CME2425-8-B-ND |
Manufacturer | |
Manufacturer Product Number | CME2425-8-B |
Description | CMC 40.5MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CME2425-8-B Models |
Category | DC Resistance (DCR) (Max) 1.26Ohm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.050" L x 1.050" W (26.67mm x 26.67mm) |
Number of Lines 2 | Height (Max) 1.075" (27.31mm) |
Inductance @ Frequency 40.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

