16 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME2425-6

DigiKey Part Number
237-1225-ND
Manufacturer
Manufacturer Product Number
CME2425-6
Description
CMC 16MH 800MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 mH 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
CME2425-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.050" L x 1.050" W (26.67mm x 26.67mm)
Number of Lines
2
Height (Max)
1.075" (27.31mm)
Inductance @ Frequency
16 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CME2425-6-BTriad Magnetics0CME2425-6-B-ND5,91000 €Direct
In-Stock: 1.432
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,09000 €6,09 €
105,00800 €50,08 €
254,63320 €115,83 €
504,36900 €218,45 €
1004,11990 €411,99 €
2503,81264 €953,16 €
5003,59596 €1.797,98 €
1.0003,43751 €3.437,51 €
Manufacturers Standard Package
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,24710 €