Direct

CME2425-2 | |
|---|---|
DigiKey Part Number | 237-1221-ND |
Manufacturer | |
Manufacturer Product Number | CME2425-2 |
Description | CMC 2.37MH 2A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.37 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CME2425-2 Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.050" L x 1.050" W (26.67mm x 26.67mm) |
Number of Lines 2 | Height (Max) 1.075" (27.31mm) |
Inductance @ Frequency 2.37 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CME2425-2-B | Triad Magnetics | 0 | CME2425-2-B-ND | 5,86000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


