
AX97-403R3 | |
|---|---|
DigiKey Part Number | AX97-403R3-ND |
Manufacturer | |
Manufacturer Product Number | AX97-403R3 |
Description | FIXED IND 3.3UH 9.8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 9.8 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-403R3 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package SMD |
Inductance | Size / Dimension 0.634" L x 0.622" W (16.10mm x 15.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.284" (7.21mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,92540 € | 185,08 € |
| Unit Price without VAT: | 0,92540 € |
|---|---|
| Unit Price with VAT: | 1,10123 € |

