100 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX97-40101

DigiKey Part Number
AX97-40101-ND
Manufacturer
Manufacturer Product Number
AX97-40101
Description
FIXED IND 100UH 2A 150 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AX97-40101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.634" L x 0.622" W (16.10mm x 15.80mm)
Height - Seated (Max)
0.284" (7.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,07120 €214,24 €
Manufacturers Standard Package
Unit Price without VAT:1,07120 €
Unit Price with VAT:1,27473 €