AX97-30150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.244
Unit Price: 0,78000 €
15 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX97-30150

DigiKey Part Number
AX97-30150-ND
Manufacturer
Manufacturer Product Number
AX97-30150
Description
FIXED IND 15UH 3.7A 50 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AX97-30150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
SMD
Inductance
Size / Dimension
0.530" L x 0.370" W (13.46mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.232" (5.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1005-150MBourns Inc.1.244118-SRR1005-150MCT-ND0,78000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3500,78851 €275,98 €
Manufacturers Standard Package
Unit Price without VAT:0,78851 €
Unit Price with VAT:0,93833 €