Similar

AX97-20681 | |
|---|---|
DigiKey Part Number | AX97-20681-ND |
Manufacturer | |
Manufacturer Product Number | AX97-20681 |
Description | FIXED IND 680UH 100MA 3.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-20681 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.5Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package SMD |
Inductance | Size / Dimension 0.530" L x 0.370" W (13.46mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1005-681K | Bourns Inc. | 489 | 118-SRR1005-681KCT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71987 € | 719,87 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,85665 € |


