AX97-20471 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 34
Unit Price: 0,78000 €
470 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX97-20471

DigiKey Part Number
AX97-20471-ND
Manufacturer
Manufacturer Product Number
AX97-20471
Description
FIXED IND 470UH 200MA 2.5 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AX97-20471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.5Ohm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
SMD
Inductance
Size / Dimension
0.530" L x 0.370" W (13.46mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1005-471KBourns Inc.34118-SRR1005-471KCT-ND0,78000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0000,71987 €719,87 €
Manufacturers Standard Package
Unit Price without VAT:0,71987 €
Unit Price with VAT:0,85665 €