Similar

AX97-10471 | |
|---|---|
DigiKey Part Number | AX97-10471-ND |
Manufacturer | |
Manufacturer Product Number | AX97-10471 |
Description | FIXED IND 470UH 120MA 11.55 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 120 mA 11.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-10471 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.55Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package SMD |
Inductance | Size / Dimension 0.287" L x 0.188" W (7.30mm x 4.78mm) |
Tolerance ±20% | Height - Seated (Max) 0.127" (3.23mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6603-471ML | Bourns Inc. | 600 | 118-SRR6603-471MLCT-ND | 0,96000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


