Similar

AX97-10150 | |
|---|---|
DigiKey Part Number | AX97-10150-ND |
Manufacturer | |
Manufacturer Product Number | AX97-10150 |
Description | FIXED IND 15UH 800MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 800 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-10150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.287" L x 0.188" W (7.30mm x 4.78mm) | |
Height - Seated (Max) | 0.127" (3.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74604 € | 373,02 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |


