Similar

AX104R-4R7 | |
|---|---|
DigiKey Part Number | 237-AX104R-4R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX104R-4R7 |
Description | FIXED IND 4.7UH 6A 13 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX104R-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,64134 € | 513,07 € |
| Unit Price without VAT: | 0,64134 € |
|---|---|
| Unit Price with VAT: | 0,76319 € |


