Similar

AX104R-101 | |
|---|---|
DigiKey Part Number | AX104R-101-ND |
Manufacturer | |
Manufacturer Product Number | AX104R-101 |
Description | FIXED IND 100UH 1.35A 304 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX104R-101 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 304mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package SMD |
Inductance | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1048-101Y | Bourns Inc. | 9.366 | SRU1048-101YCT-ND | 0,79000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.


