Similar

AX02-302R2 | |
|---|---|
DigiKey Part Number | AX02-302R2-ND |
Manufacturer | |
Manufacturer Product Number | AX02-302R2 |
Description | FIXED IND 2.2UH 12A 5.1 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 5.1mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX02-302R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.524" L x 0.591" W (13.30mm x 15.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,85440 $ | 410,11 $ |
| Unit Price without VAT: | 0,85440 $ |
|---|---|
| Unit Price with VAT: | 1,01674 $ |


