
AWSP150-12 | |
|---|---|
DigiKey Part Number | 237-1307-ND |
Manufacturer | |
Manufacturer Product Number | AWSP150-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AWSP150-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) |
Voltage - Output 1 12V | Approval Agency TUV, UR |
Current - Output 1 12.5 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 € | 63,19 € |
| 5 | 60,18200 € | 300,91 € |
| 10 | 58,93100 € | 589,31 € |
| 25 | 57,31840 € | 1.432,96 € |
| 50 | 56,12740 € | 2.806,37 € |
| 100 | 54,96120 € | 5.496,12 € |
| Unit Price without VAT: | 63,19000 € |
|---|---|
| Unit Price with VAT: | 75,19610 € |

