
AWSP100-5 | |
|---|---|
DigiKey Part Number | 237-1303-ND |
Manufacturer | |
Manufacturer Product Number | AWSP100-5 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AWSP100-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.65" H (199.0mm x 98.0mm x 42.0mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,33000 € | 57,33 € |
| 5 | 54,60800 € | 273,04 € |
| 10 | 53,47400 € | 534,74 € |
| 25 | 52,01040 € | 1.300,26 € |
| 50 | 50,93000 € | 2.546,50 € |
| 100 | 49,87190 € | 4.987,19 € |
| Unit Price without VAT: | 57,33000 € |
|---|---|
| Unit Price with VAT: | 68,22270 € |

