15k Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 5:1 Audio Transformer 40Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-68J

DigiKey Part Number
237-A-68J-ND
Manufacturer
Manufacturer Product Number
A-68J
Description
XFMR 15K / 600 150/150 CHAS MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15k Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 5:1 Audio Transformer 40Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) - Primary
1.723kOhm
Manufacturer
Triad Magnetics
DC Resistance (DCR) - Secondary
81Ohm
Series
Transformer Type
Impedance Matching
Packaging
Bulk
Frequency Range
40Hz ~ 15kHz
Part Status
Active
Frequency Response
±3dB
Turns Ratio - Primary:Secondary
5:1
Power Level
100mW
Impedance - Primary (Ohms)
15k
Mounting Type
Chassis Mount
Impedance - Secondary (Ohms)
600, 150/150
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,26000 €115,26 €
Manufacturers Standard Package
Unit Price without VAT:115,26000 €
Unit Price with VAT:137,15940 €