
A-56J | |
|---|---|
DigiKey Part Number | 237-A-56J-ND |
Manufacturer | |
Manufacturer Product Number | A-56J |
Description | XFMR 500 125/125 / 16 4/4 CHAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500, 125/125 Impedance Primary Ohms 16, 4/4 Impedance Secondary Ohms 5.6:1 Audio Transformer 30Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Primary 50Ohm |
Manufacturer Triad Magnetics | DC Resistance (DCR) - Secondary 1.5Ohm |
Series | Transformer Type Impedance Matching |
Packaging Bulk | Frequency Range 30Hz ~ 15kHz |
Part Status Active | Frequency Response ±3dB |
Turns Ratio - Primary:Secondary 5.6:1 | Power Level 100mW |
Impedance - Primary (Ohms) 500, 125/125 | Mounting Type Chassis Mount |
Impedance - Secondary (Ohms) 16, 4/4 | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,89000 € | 106,89 € |
| Unit Price without VAT: | 106,89000 € |
|---|---|
| Unit Price with VAT: | 127,19910 € |

