
A-41J | |
|---|---|
DigiKey Part Number | 237-A-41J-ND |
Manufacturer | |
Manufacturer Product Number | A-41J |
Description | AUDIO XFMR 15K / 80K CHAS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15k Impedance Primary Ohms 80k Impedance Secondary Ohms 1:2.3 Audio Transformer 30Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Primary 1.392kOhm |
Manufacturer Triad Magnetics | DC Resistance (DCR) - Secondary 8.109kOhm |
Series | Transformer Type Impedance Matching |
Packaging Bulk | Frequency Range 30Hz ~ 15kHz |
Part Status Active | Frequency Response ±3dB |
Turns Ratio - Primary:Secondary 1:2.3 | Power Level 1mW |
Impedance - Primary (Ohms) 15k | Mounting Type Chassis Mount |
Impedance - Secondary (Ohms) 80k | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,80000 € | 147,80 € |
| 10 | 132,71300 € | 1.327,13 € |
| 25 | 127,11920 € | 3.177,98 € |
| 50 | 123,03620 € | 6.151,81 € |
| Unit Price without VAT: | 147,80000 € |
|---|---|
| Unit Price with VAT: | 175,88200 € |

