
M40X312H | |
|---|---|
DigiKey Part Number | 2254-M40X312H-ND |
Manufacturer | |
Manufacturer Product Number | M40X312H |
Description | INSERT YELLOW 0.25"DIA X 0.31" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.31" H (6.4mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.31" H (6.4mm x 7.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,14650 € | 14,65 € |
| 250 | 0,13480 € | 33,70 € |
| 500 | 0,12712 € | 63,56 € |
| 1.000 | 0,12023 € | 120,23 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



