
832X250C | |
|---|---|
DigiKey Part Number | 2254-832X250C-ND |
Manufacturer | |
Manufacturer Product Number | 832X250C |
Description | INSERT YELLOW 0.25"DIA X 0.25" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.25" H (6.3mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.25" H (6.3mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16040 € | 4,01 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,12860 € | 32,15 € |
| 500 | 0,12122 € | 60,61 € |
| 1.000 | 0,11460 € | 114,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



