H_Series_Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440X135C

DigiKey Part Number
2254-440X135C-ND
Manufacturer
Manufacturer Product Number
440X135C
Description
INSERT YELLOW 0.17"DIA X 0.14" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.17" Dia x 0.14" H (4.4mm x 3.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.17" Dia x 0.14" H (4.4mm x 3.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.044
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,22600 €1,13 €
100,21000 €2,10 €
250,19040 €4,76 €
500,17780 €8,89 €
1000,16640 €16,64 €
2500,15340 €38,35 €
5000,14470 €72,35 €
1.0000,13696 €136,96 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €