
2528X300H | |
|---|---|
DigiKey Part Number | 2254-2528X300H-ND |
Manufacturer | |
Manufacturer Product Number | 2528X300H |
Description | INSERT YELLOW 0.38"DIA X 0.30" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.38" Dia x 0.30" H (9.5mm x 7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.30" H (9.5mm x 7.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,28920 € | 72,30 € |
| 500 | 0,27372 € | 136,86 € |
| 1.000 | 0,25987 € | 259,87 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


