
M39029/73-397 | |
|---|---|
DigiKey Part Number | 2899-M39029/73-397-ND |
Manufacturer | |
Manufacturer Product Number | M39029/73-397 |
Description | M39029/73-397 |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - Coaxial RG-178, 179 |
Manufacturer Tri-Star Electronics | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Coax Socket, Pin Center | Grade Military |
Contact Size 12 | Qualification MIL-C-39029 |


