
M39029/58-528 | |
|---|---|
DigiKey Part Number | 2899-M39029/58-528T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-528 |
Description | M39029/58-528 |
Customer Reference | |
Detailed Description | Pin Contact Size 10 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | 10 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,42900 € | 214,29 € |
| 50 | 19,33960 € | 966,98 € |
| 100 | 18,37110 € | 1.837,11 € |
| 500 | 17,45388 € | 8.726,94 € |
| 1.000 | 16,58171 € | 16.581,71 € |
| 10.000 | 15,75241 € | 157.524,10 € |
| Unit Price without VAT: | 21,42900 € |
|---|---|
| Unit Price with VAT: | 25,50051 € |

