TPYBV30-4FF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 225,36000 €

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 244,85700 €
Image for TPYBV30-4FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPYBV30-4FF

DigiKey Part Number
2103-TPYBV30-4FF-ND
Manufacturer
Manufacturer Product Number
TPYBV30-4FF
Description
LINE FILTER, 3-PHASE WYE, 250/44
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 30 A 47Hz, 63Hz Two Stage Threaded Post (M5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
30 A
Frequency - Operating
47Hz, 63Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M5)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,79000 €283,79 €
Manufacturers Standard Package
Unit Price without VAT:283,79000 €
Unit Price with VAT:337,71010 €