
TPYA150-4FF | |
|---|---|
DigiKey Part Number | 2103-TPYA150-4FF-ND |
Manufacturer | |
Manufacturer Product Number | TPYA150-4FF |
Description | LINE FILTER, 3-PHASE WYE, 250/44 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 150 A 47Hz, 63Hz Two Stage Threaded Post (M5) |
Category | Voltage - Rated AC (Phase to Phase) 440 V |
Manufacturer Tri-Mag, LLC | Current 150 A |
Series | Frequency - Operating 47Hz, 63Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CSA, UR, VDE |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 663,79400 € | 6.637,94 € |
| Unit Price without VAT: | 663,79400 € |
|---|---|
| Unit Price with VAT: | 789,91486 € |

