
TPYA100-4FF | |
|---|---|
DigiKey Part Number | 2103-TPYA100-4FF-ND |
Manufacturer | |
Manufacturer Product Number | TPYA100-4FF |
Description | LINE FILTER, 3-PHASE WYE, 250/44 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 100 A 47Hz, 63Hz Two Stage Threaded Post (M5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 100 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,38000 € | 416,38 € |
| Unit Price without VAT: | 416,38000 € |
|---|---|
| Unit Price with VAT: | 495,49220 € |

