
TPDR0501R0 | |
|---|---|
DigiKey Part Number | 2103-TPDR0501R0-ND |
Manufacturer | |
Manufacturer Product Number | TPDR0501R0 |
Description | LINE FILTER, 3-PHASE DELTA, 600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 47Hz, 400Hz Single Stage Threaded Post (M5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 600 V | |
Current | 50 A | |
Frequency - Operating | 47Hz, 400Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,33000 € | 122,33 € |
| Unit Price without VAT: | 122,33000 € |
|---|---|
| Unit Price with VAT: | 145,57270 € |

