
TMG-F809 | |
|---|---|
DigiKey Part Number | 2103-TMG-F809-ND |
Manufacturer | |
Manufacturer Product Number | TMG-F809 |
Description | AC/DC CONVERTER 24V 800W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 33.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.83" L x 5.91" W x 2.95" H (275.0mm x 150.0mm x 75.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,71000 € | 501,71 € |
| Unit Price without VAT: | 501,71000 € |
|---|---|
| Unit Price with VAT: | 597,03490 € |

