
SNP-C15T | |
|---|---|
DigiKey Part Number | 2103-SNP-C15T-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C15T |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 3.74" W x 1.50" H (199.0mm x 95.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,43000 € | 211,43 € |
| Unit Price without VAT: | 211,43000 € |
|---|---|
| Unit Price with VAT: | 251,60170 € |

