
SNP-C15F | |
|---|---|
DigiKey Part Number | 2103-SNP-C15F-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C15F |
Description | AC/DC CNVRTR 5V 12V 24V -5V 150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 24V -5V 85 ~ 264 VAC Input |
Category | Current - Output 2 7 A |
Mfr | Current - Output 3 500 mA |
Series | Current - Output 4 500 mA |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 87% |
Number of Outputs 4 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.83" L x 3.74" W x 1.50" H (199.0mm x 95.0mm x 38.0mm) |
Voltage - Output 3 24V | Standard Number 60950-1 |
Voltage - Output 4 -5V | Minimum Load Required No |
Current - Output 1 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,37000 € | 242,37 € |
| Unit Price without VAT: | 242,37000 € |
|---|---|
| Unit Price with VAT: | 288,42030 € |

