
SNP-C157 | |
|---|---|
DigiKey Part Number | 2103-SNP-C157-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C157 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 3.74" W x 1.50" H (199.0mm x 95.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 12.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,95000 € | 210,95 € |
| Unit Price without VAT: | 210,95000 € |
|---|---|
| Unit Price with VAT: | 251,03050 € |

