Image for SNP-C154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP-C154

DigiKey Part Number
2103-SNP-C154-ND
Manufacturer
Manufacturer Product Number
SNP-C154
Description
AC/DC CNVT 5V 15V -5V -15V 150W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 15V -5V -15V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
4 A
Mfr
Current - Output 3
1 A
Series
Current - Output 4
500 mA
Packaging
Bulk
Power (Watts)
Part Status
Active
Applications
ITE (Commercial)
Type
Enclosed
Efficiency
87%
Number of Outputs
4
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
15V
Size / Dimension
7.83" L x 3.74" W x 1.50" H (199.0mm x 95.0mm x 38.0mm)
Voltage - Output 3
-5V
Standard Number
60950-1
Voltage - Output 4
-15V
Minimum Load Required
No
Current - Output 1
11 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,93000 €247,93 €
Manufacturers Standard Package
Unit Price without VAT:247,93000 €
Unit Price with VAT:295,03670 €