
SNP-C10F | |
|---|---|
DigiKey Part Number | 2103-SNP-C10F-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C10F |
Description | AC/DC CNVT 5V 12V 24V -12V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 24V -12V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 1.5 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.74" W x 1.42" H (159.0mm x 95.0mm x 36.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,58000 € | 224,58 € |
| Unit Price without VAT: | 224,58000 € |
|---|---|
| Unit Price with VAT: | 267,25020 € |

