
SNP-C109 | |
|---|---|
DigiKey Part Number | 2103-SNP-C109-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C109 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.74" W x 1.42" H (159.0mm x 95.0mm x 36.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,34000 € | 207,34 € |
| Unit Price without VAT: | 207,34000 € |
|---|---|
| Unit Price with VAT: | 246,73460 € |

