
SNP-C084 | |
|---|---|
DigiKey Part Number | 2103-SNP-C084-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C084 |
Description | AC/DC CNVRTR 5V 15V -15V -5V 80W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 15V -15V -5V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | -5V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 6 A | |
Current - Output 3 | 500 mA | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.74" W x 1.42" H (129.0mm x 95.0mm x 36.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,07000 € | 188,07 € |
| Unit Price without VAT: | 188,07000 € |
|---|---|
| Unit Price with VAT: | 223,80330 € |

