
SNP-C083 | |
|---|---|
DigiKey Part Number | 2103-SNP-C083-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C083 |
Description | AC/DC CONVERTER 5V 12V 80W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC Input |
Category | Current - Output 2 7 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.08" L x 3.74" W x 1.42" H (129.0mm x 95.0mm x 36.0mm) |
Voltage - Output 1 5V | Standard Number 60950-1 |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,62000 € | 177,62 € |
| Unit Price without VAT: | 177,62000 € |
|---|---|
| Unit Price with VAT: | 211,36780 € |

