
SNP-C036 | |
|---|---|
DigiKey Part Number | 2103-SNP-C036-ND |
Manufacturer | |
Manufacturer Product Number | SNP-C036 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.54" L x 2.01" W x 1.14" H (90.0mm x 51.0mm x 29.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,89000 € | 158,89 € |
| Unit Price without VAT: | 158,89000 € |
|---|---|
| Unit Price with VAT: | 189,07910 € |

