
L6R36DM-075 | |
|---|---|
DigiKey Part Number | 2103-L6R36DM-075-ND |
Manufacturer | |
Manufacturer Product Number | L6R36DM-075 |
Description | AC/DC DESKTOP ADAPTER 7.5V 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 30 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 150mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications Medical |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord (Sold Separately) | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C8 |
Voltage - Output 7.5V | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) |
Current - Output (Max) 4A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,60904 € | 10.804,52 € |
| Unit Price without VAT: | 21,60904 € |
|---|---|
| Unit Price with VAT: | 25,71476 € |

