
L6R200D-240 | |
|---|---|
DigiKey Part Number | 364-1310-ND |
Manufacturer | |
Manufacturer Product Number | L6R200D-240 |
Description | AC/DC DESKTOP ADAPTER 24V 199W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 8.3A | Weight 1.874 lb (850.0 g) |
Power (Watts) 200 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,88000 € | 112,88 € |
| 5 | 108,15000 € | 540,75 € |
| Unit Price without VAT: | 112,88000 € |
|---|---|
| Unit Price with VAT: | 134,32720 € |












