
L6R200D-120 | |
|---|---|
DigiKey Part Number | 2103-L6R200D-120-ND |
Manufacturer | |
Manufacturer Product Number | L6R200D-120 |
Description | AC/DC DESKTOP ADAPTER 12V 192W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 192 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16A | |
Power (Watts) | 192 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 1.874 lb (850.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 € | 108,62 € |
| 5 | 99,88600 € | 499,43 € |
| 10 | 96,34200 € | 963,42 € |
| 25 | 91,85080 € | 2.296,27 € |
| 50 | 88,59360 € | 4.429,68 € |
| 100 | 85,45080 € | 8.545,08 € |
| Unit Price without VAT: | 108,62000 € |
|---|---|
| Unit Price with VAT: | 129,25780 € |













