Parametric Equivalent
Parametric Equivalent

L6R20-360 | |
|---|---|
DigiKey Part Number | 2103-L6R20-360-ND |
Manufacturer | |
Manufacturer Product Number | L6R20-360 |
Description | AC/DC WALL MOUNT ADAPTER 36V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 36V | Standard Number 62368-1 |
Current - Output (Max) 560mA | Base Product Number |
Power (Watts) 20 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R24-360 | Tri-Mag, LLC | 517 | 364-1777-ND | 9,99000 € | Parametric Equivalent |
| L6R30-360 | Tri-Mag, LLC | 648 | 364-1780-ND | 9,38000 € | Parametric Equivalent |
| SWH24-36-NB-P5 | Bel Power Solutions | 0 | 179-SWH24-36-NB-P5-ND | 12,15919 € | Parametric Equivalent |
| SWH24-36-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-36-NW-P5-ND | 12,39477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,01794 € | 4.508,97 € |
| Unit Price without VAT: | 9,01794 € |
|---|---|
| Unit Price with VAT: | 10,73135 € |




