
L6R18-090 | |
|---|---|
DigiKey Part Number | 364-1270-ND |
Manufacturer | |
Manufacturer Product Number | L6R18-090 |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) |
Voltage - Output 9V | Approval Agency CE, cUL, UL |
Current - Output (Max) 2.1A | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R20-090 | Tri-Mag, LLC | 0 | 2103-L6R20-090-ND | 9,01794 € | Direct |


