
L6R120DM-150 | |
|---|---|
DigiKey Part Number | 2103-L6R120DM-150-ND |
Manufacturer | |
Manufacturer Product Number | L6R120DM-150 |
Description | AC/DC DESKTOP ADAPTER 15V 120W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 120 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 150mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial), Medical |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Power DIN, 4 Pin |
Input Type Cord (Sold Separately) | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm) |
Voltage - Output 15V | Approval Agency CE, cUL, FCC, UL |
Current - Output (Max) 8A | Standard Number 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 88,72665 € | 17.745,33 € |
| Unit Price without VAT: | 88,72665 € |
|---|---|
| Unit Price with VAT: | 105,58471 € |

