
ICM60-090 | |
|---|---|
DigiKey Part Number | 2103-ICM60-090-ND |
Manufacturer | |
Manufacturer Product Number | ICM60-090 |
Description | AC/DC WALL MOUNT ADAPTER 9V 54W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Size / Dimension 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 9V | Standard Number 62368-1 |
Current - Output (Max) 6A | Weight 0.441 lb (200.03 g) |
Power (Watts) 54 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| 5 | 19,24600 € | 96,23 € |
| 10 | 18,56400 € | 185,64 € |
| 25 | 17,69800 € | 442,45 € |
| 50 | 17,07020 € | 853,51 € |
| 100 | 16,46470 € | 1.646,47 € |
| 250 | 15,69720 € | 3.924,30 € |
| 500 | 15,14046 € | 7.570,23 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 24,90670 € |






