
ICM24-300 | |
|---|---|
DigiKey Part Number | 2103-ICM24-300-ND |
Manufacturer | |
Manufacturer Product Number | ICM24-300 |
Description | AC/DC WALL MOUNT ADAPTER 30V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 5 | 7,34200 € | 36,71 € |
| 10 | 7,08100 € | 70,81 € |
| 25 | 6,75120 € | 168,78 € |
| 50 | 6,51160 € | 325,58 € |
| 100 | 6,28070 € | 628,07 € |
| 250 | 5,98780 € | 1.496,95 € |
| 500 | 5,77546 € | 2.887,73 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |






