
DZ200-4EU | |
|---|---|
DigiKey Part Number | DZ200-4EU-ND |
Manufacturer | |
Manufacturer Product Number | DZ200-4EU |
Description | AC/DC CONVERTER 5V 2X12V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 20 A |
Mfr | Current - Output 2 6 A |
Series | Current - Output 3 2 A |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features PFC, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.10mm) |
Voltage - Output 2 12V | Minimum Load Required Yes |
Voltage - Output 3 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 195,51540 € | 9.775,77 € |
| Unit Price without VAT: | 195,51540 € |
|---|---|
| Unit Price with VAT: | 232,66333 € |

